805-373 | WAGO
PCB terminal, 23 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, gray, 805-373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 805-373, Wago
PCB terminal; pusher; 1.5 mm², grid dimension 3.5 mm, 23-pole, push-in CAGE CLAMP, 1.50 mm², gray
Features
- Terminal strips with push-in CAGE CLAMP connection and handle actuation
- Fine-stranded conductors with ferrules and solid conductors directly pluggable
- Flush pushers with low operating forces for convenient connection and disconnection of fine-stranded conductors
- No special tool necessary
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 23 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 160 V | |
| Width | 82 mm | |
| Height | 13.7 mm | |
| Depth | 13.6 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |