805-308/000-023 | WAGO
PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, green, 805-308/000-023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 805-308/000-023, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 8-pole, push-in CAGE CLAMP, 1.50 mm², green.
Features
- PCB terminal strips with push-buttons and Push-in CAGE CLAMP connection
- Push-in termination of solid and ferruled, fine-stranded conductors
- Flush-mount push-buttons that close with minimal force for convenient termination/removal of fine-stranded conductors
- Convenient, tool-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 29.5 mm | |
| Height | 13.7 mm | |
| Depth | 13.6 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |