804-311 | WAGO
PCB terminal, 11 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 804-311, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5 mm, 11-pole, push-in cage clamp, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and push-in cage clamp connection
- Push-in termination of solid and ferruled, fine-stranded conductors
- Terminal strips with spacers to increase pin spacing:
- A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 20-12 | |
| Contact distance | RM 7.5/5 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 81.5 mm | |
| Height | 18.1 mm | |
| Depth | 15 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |