804-104 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-104

Order No.: 09H3204
EAN: 4044918515009
MPN:
804-104
Series: 804
804-104 WAGO PCB Terminal Blocks Image 1
804-104 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Available: 9 pcs.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal strip, Type Wago

For PCB mounting, terminal block with 2 staggered solder pins/pole, cage-clamp-S terminals for direct insertion of solid and flexible conductors with crimped on wire end ferrule, wired can be inserted without wire end ferrule by means of pusher, for angled wiring; Color: gray. Conductor cross-sections: 0.5 to 2.5 mm². Grid: 5.0 mm. Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2). Rated current: 16 A. Certifications: ENEC, UL.

Type: 804–104, 4–pole

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.25-2.5 mm²
AWG cross-section AWG 20-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 21.5 mm
Height 18.1 mm
Depth 15 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes