804-103 | WAGO
PCB terminal, 3 pole, pitch 5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-103
NCNR (non cancelable / non returnable)
PCB terminal strip, Type Wago
For PCB mounting, terminal block with 2 staggered solder pins/pole, cage-clamp-S terminals for direct insertion of solid and flexible conductors with crimped on wire end ferrule, wired can be inserted without wire end ferrule by means of pusher, for angled wiring; Color: gray. Conductor cross-sections: 0.5 to 2.5 mm². Grid: 5.0 mm. Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2). Rated current: 16 A. Certifications: ENEC, UL.
Type: 804–103, 3–pole
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 20-12 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 16.5 mm | |
| Height | 18.1 mm | |
| Depth | 15 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |