789-127 | WAGO
Compact terminal block, 3-pole, CCC, 789-127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 3 Weeks
Terminal block, 789-127, WAGO
Universal modular component housing, as DIN-rail-mount enclosure – terminal block, 3-pole: CCC* (*C = with clamping spring; O = without clamping spring; enclosure open on the right side)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Width | 14.9 mm | |
| Height | 19.6 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |