746-2305/000-006 | WAGO
PCB terminal, 5 pole, pitch 7.5 mm, AWG 20-8, 50 A, push-in cage clamp, blue, 746-2305/000-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7937 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.4010 €
50 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 746-2305/000-006, WAGO
2-conductor PCB terminal block, 10 mm², Pin spacing 7.5 mm, 5-pole, suitable for Ex-i applications, Push-in CAGE CLAMP, 10.00 mm², blue.
Features
- Two-conductor terminal strips with screwdriver actuation and Push-in CAGE CLAMP connection
- Double entries for supply and power distribution
- Simple, reliable connection via clamping units featuring individual operating slots
- Simple, push-in termination of solid and ferruled conductors
- Marker slot for miniature WSB and WMB markers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20-8 | |
| Rated current | 50 A | |
| Rated voltage | 1 kV | |
| Width | 40.2 mm | |
| Height | 41.3 mm | |
| Depth | 37 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |