745-887/006-000 | WAGO
PCB terminal, 1 pole, pitch 20 mm, AWG 24-6, 76 A, cage clamp, yellow, 745-887/006-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 4 Weeks
Stackable PCB terminal block, 745-887/006-000, Wago
Modular single terminal block with bridging comb 4 solder pins/pole 1-pole Grid spacing 20 mm / 0.787 in green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 20 mm | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24-6 | |
| Contact distance | RM 20/15 | |
| Rated current | 76 A | |
| Rated voltage | 1 kV | |
| Width | 21.5 mm | |
| Height | 33.5 mm | |
| Depth | 33.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |