745-881/007-000 | WAGO
PCB terminal, 1 pole, pitch 20 mm, AWG 24-6, 76 A, cage clamp, gray, 745-881/007-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6303 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 745-881/007-000, WAGO
Stackable PCB terminal block, 16 mm², Pin spacing 20 mm, 1-pole, CAGE CLAMP, commoning option, Solder pin length 5 mm, 16.00 mm², gray.
Features
- Modular terminal blocks with screwdriver-actuated CAGE CLAMP for custom terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Four solder pins for high mechanical stability
- Integrated testing tap
- Marker slot for Mini-WSB markers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 20 mm | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24-6 | |
| Rated current | 76 A | |
| Rated voltage | 1 kV | |
| Width | 21.5 mm | |
| Height | 33.5 mm | |
| Depth | 33.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |