745-854/006-000 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 24-6, 76 A, cage clamp, blue, 745-854/006-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 745-854/006-000, WAGO
Stackable PCB terminal block, 16 mm², pin spacing: 10 mm, 1-pole, cage clamp, 16.00 mm², blue.
Features
- Modular PCB terminal blocks with screwdriver-actuated cage clamp for custom PCB terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Four solder pins for high mechanical stability
- Marker slot for Mini-WSB markers
- Integrated testing tap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24-6 | |
| Contact distance | RM 10/12.5 | |
| Rated current | 76 A | |
| Rated voltage | 320 V | |
| Width | 11.5 mm | |
| Height | 33.5 mm | |
| Depth | 33.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |