745-844 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, blue, 745-844
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 4 Weeks
Stackable PCB terminal block, 745-844, Wago
Bayable single terminal block with bridging shaft 2 solder pins/pole 1-pole suitable for Ex i applications Spacing 10 mm / 0.394 in blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Contact distance | RM 10/12.5 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 11.5 mm | |
| Height | 27.5 mm | |
| Depth | 29.1 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |