745-654/006-000 | WAGO
PCB terminal, 4 pole, pitch 20 mm, AWG 24-6, 76 A, cage clamp, gray, 745-654/006-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 745-654/006-000, WAGO
PCB terminal block, 16 mm², pin spacing: 20 mm, 4-pole, CAGE CLAMP, 16.00 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Common and distribute potentials via comb-style jumper bars
- Four solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 20 mm | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24-6 | |
| Rated current | 76 A | |
| Rated voltage | 1 kV | |
| Width | 71.7 mm | |
| Height | 33.5 mm | |
| Depth | 33.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |