745-3806 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, orange, 745-3806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7616 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 745-3806, WAGO
Stackable PCB terminal block, 4 mm², Pin spacing 5 mm, 1-pole, CAGE CLAMP, 4.00 mm², orange.
Features
- Modular PCB terminal block with screwdriver-actuated CAGE CLAMP for custom PCB terminal strip assemblies
- Spacers for higher voltage applications
- Double solder pins for high mechanical stability
- Space-efficient configuration of terminal strips placed behind each other
- Integrated testing tap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Rated current | 32 A | |
| Rated voltage | 320 V | |
| Width | 6.5 mm | |
| Height | 23 mm | |
| Depth | 19.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |