745-3803/999-950 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 27 A, cage clamp, light gray, 745-3803/999-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 745-3803/999-950, WAGO
Stackable PCB terminal block, 4 mm², pin spacing: 5 mm, 1-pole, cage clamp, 4.00 mm², light gray.
Features
- Modular terminal blocks with screwdriver-actuated cage clamp for custom terminal strip assemblies
- Spacers for higher-voltage applications
- Double solder pins for high mechanical stability
- Space-efficient configuration of terminal strips when placed behind each other
- Integrated testing tap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5/10 | |
| Rated current | 27 A | |
| Rated voltage | 176 V | |
| Width | 6.5 mm | |
| Height | 23 mm | |
| Depth | 19.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |