745-3153 | WAGO
PCB terminal, 3 pole, pitch 7.5 mm, AWG 28-12, 32 A, cage clamp, gray, 745-3153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 745-3153, WAGO
PCB terminal block, 4 mm², pin spacing: 7.5 mm, 3-pole, CAGE CLAMP, 4.00 mm², gray.
Features
- Terminal strips with screwdriver-actuated CAGE CLAMP connection
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 7.5/12.5 | |
| Rated current | 32 A | |
| Rated voltage | 630 V | |
| Width | 21.5 mm | |
| Height | 27.5 mm | |
| Depth | 22.9 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |