745-303/000-016/999-950 | WAGO
PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-10, 37 A, cage clamp, yellow, 745-303/000-016/999-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 745-303/000-016/999-950, WAGO
PCB terminal block, 6 mm², pin spacing: 7.5 mm, 3-pole, suitable for Ex-e applications, CAGE CLAMP, 6.00 mm², green-yellow.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Contact distance | RM 7.5/12.5 | |
| Rated current | 37 A | |
| Rated voltage | 275 V | |
| Width | 24.1 mm | |
| Height | 27.5 mm | |
| Depth | 29.1 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |