745-1352 | WAGO
PCB terminal, 2 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, gray, 745-1352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Available: 104 pcs.
PCB terminal, 745-1352, WAGO
PCB terminal block, 6 mm², pin spacing: 10 mm, 2-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- Terminal strips with screwdriver-actuated CAGE CLAMP connection
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Contact distance | RM 10/12.5 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 19.1 mm | |
| Height | 27.5 mm | |
| Depth | 29.1 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |