745-111 | WAGO
PCB terminal, 11 pole, pitch 5 mm, AWG 28-12, 32 A, cage clamp, gray, 745-111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 745-111, WAGO
PCB terminal block, 4 mm², Pin spacing 5 mm, 11-pole, CAGE CLAMP, commoning option, 4 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Integrated testing tap
- Marker slot for Mini-WSB markers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Rated current | 32 A | |
| Rated voltage | 320 V | |
| Width | 55 mm | |
| Height | 23 mm | |
| Depth | 22.9 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |