744-306/364-000 | WAGO
PCB terminal, 6 pole, pitch 3.5 mm, AWG 20-16, 3 A, push-in, white, 744-306/364-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 744-306/364-000, WAGO
PCB terminal block, 1.5 mm², Pin spacing 3.5 mm, 6-pole, PUSH WIRE, 1.5 mm², white.
Features
- PCB terminal blocks with PUSH WIRE connection
- Push-in termination of solid conductors – low insertion forces
- Conductor removal via disconnection tool or by twist & pull
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Rated current | 3 A | |
| Rated voltage | 320 V | |
| Width | 21.9 mm | |
| Height | 9 mm | |
| Depth | 12.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |