742-176 | WAGO
PCB terminal, 1 pole, pitch 5.08 mm, AWG 28-12, 16 A, cage clamp, orange, 742-176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Available: 180 pcs.
PCB terminal, 742-176, WAGO
Stackable 2-conductor PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 1-pole, cage clamp, 2.50 mm², orange.
Features
- Modular PCB terminal blocks with screwdriver-actuated cage clamp connection
- Adjacent jumpers for multiplying and distributing potentials
- Test socket for 2.0 mm and 2.3 mm Ø test plugs
- Disconnect and fuse PCB terminal blocks can be combined to form complex function assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5.08/15.24 | |
| Rated current | 16 A | |
| Rated voltage | 320 V | |
| Width | 7.1 mm | |
| Height | 27.2 mm | |
| Depth | 14.2 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |