742-106 | WAGO
PCB terminal, 1 pole, pitch 5.08 mm, AWG 28-12, 16 A, cage clamp, orange, 742-106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Available: 36 pcs.
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2487 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Stackable PCB terminal block, 742-106, Wago
Modular disconnect and measuring terminal block 2 solder pins/pole Disconnect blade holder white Grid dimension 5.08 mm / 0.2 in orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5.08/15.24 | |
| Rated current | 16 A | |
| Rated voltage | 320 V | |
| Width | 7.1 mm | |
| Height | 27.2 mm | |
| Depth | 14.2 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |