741-913 | WAGO
PCB terminal, 1 pole, pitch 10.16 mm, 16 A, cage clamp, orange, 741-913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 741-913, WAGO
Stackable PCB terminal block, push-button, 2.5 mm², Pin spacing 10.16 mm, 1-pole, CAGE CLAMP, 2.50 mm², orange.
Features
- Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
- Simple, push-button wiring
- Test slot integrated into upper-portion of conductor entry for test pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10.16 mm | |
| Rated current | 16 A | |
| Rated voltage | 500 V | |
| Width | 10.16 mm | |
| Height | 22.5 mm | |
| Depth | 12.8 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |