741-307 | WAGO
PCB terminal, 7 pole, pitch 7.5 mm, AWG 28-12, 16 A, cage clamp, gray, 741-307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 741-307, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5 mm, 7-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
- Simple, push-button wiring
- Test slot integrated into upper-portion of conductor entry for test pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Rated current | 16 A | |
| Rated voltage | 630 V | |
| Width | 51.5 mm | |
| Height | 22.5 mm | |
| Depth | 12.8 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |