741-136 | WAGO
PCB terminal, 6 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, gray, 741-136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 741-136, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 5 mm, 6-pole, CAGE CLAMP, clamping collar, 2.50 mm², gray.
Features
- Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
- Simple, push-button wiring
- Test slot integrated into upper-portion of conductor entry for test pins
- Mounting flanges for additional mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Rated current | 16 A | |
| Rated voltage | 320 V | |
| Width | 39.4 mm | |
| Height | 22.5 mm | |
| Depth | 12.8 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |