739-337/001-000 | WAGO

PCB terminal, 7 pole, pitch 3.81 mm, AWG 28-14, 17.5 A, cage clamp, orange, 739-337/001-000

Order No.: 44P4703
EAN: 4055143384735
MPN:
739-337/001-000
Series: 739
739-337/001-000 WAGO PCB Terminal Blocks Image 1
739-337/001-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.046 €

PCB terminal, 739-337/001-000, WAGO

PCB terminal block, 1.5 mm², pin spacing: 3.81 mm, 7-pole, CAGE CLAMP, clamping collar, 1.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Filter Property Value
Pin number 7 pole
Grid 3.81 mm
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28-14
Rated current 17.5 A
Rated voltage 320 V
Width 41.47 mm
Height 15.7 mm
Depth 13.4 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes