739-336 | WAGO
PCB terminal, 6 pole, pitch 3.81 mm, AWG 28-14, 17.5 A, cage clamp, orange, 739-336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 739-336, WAGO
PCB terminal block, 1.5 mm², pin spacing: 3.81 mm, 6-pole, CAGE CLAMP, 1.50 mm², orange.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 3.81 mm | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 17.5 A | |
| Rated voltage | 320 V | |
| Width | 24.36 mm | |
| Height | 15.7 mm | |
| Depth | 13.4 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |