739-114/000-004 | WAGO
PCB terminal, 14 pole, pitch 5 mm, AWG 28-14, 24 A, cage clamp, black, 739-114/000-004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 739-114/000-004, WAGO
PCB terminal block, 2.5 mm², Pin spacing 5 mm, 14-pole, CAGE CLAMP, 2.5 mm², black.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 14 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-14 | |
| Rated current | 24 A | |
| Rated voltage | 320 V | |
| Width | 71.5 mm | |
| Height | 19 mm | |
| Depth | 14.3 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |