738-403 | WAGO
PCB terminal, 12 pole, pitch 5.08 mm, AWG 28-12, 18 A, cage clamp, orange, 738-403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 4 Weeks
Quadruple-deck PCB terminal block, 738-403, Wago
Four-level terminal strip Solder pins for floors 2 and 4 offset by 1/2 pitch 3x4-pole Pitch 5.08 mm / 0.2 in orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5.08/10.16/15.24 | |
| Rated current | 18 A | |
| Rated voltage | 320 V | |
| Width | 16.24 mm | |
| Height | 48.2 mm | |
| Depth | 37.5 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |