738-324 | WAGO
PCB terminal, 96 pole, pitch 5.08 mm, AWG 28-12, 18 A, cage clamp, orange, 738-324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.3017 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 738-324, WAGO
Quadruple-deck PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 96-pole, CAGE CLAMP, 2.50 mm², orange.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- High-density, quadruple-deck design for space-efficient wiring of multiple conductors in confined areas
- Angled conductor entry and CAGE CLAMP actuation streamline operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 96 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5.08/10.16/15.24 | |
| Rated current | 18 A | |
| Rated voltage | 320 V | |
| Width | 122.92 mm | |
| Height | 48.2 mm | |
| Depth | 37.5 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |