738-306 | WAGO

PCB terminal, 24 pole, pitch 5.08 mm, AWG 28-12, 18 A, cage clamp, orange, 738-306

Order No.: 44P4603
EAN: 4045454162078
MPN:
738-306
Series: 738
738-306 WAGO PCB Terminal Blocks Image 1
738-306 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9829 € *
Available: 1 pcs.
Total Price:
12.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9829 €

PCB terminal, 738-306, WAGO

Quadruple-deck PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 24-pole, CAGE CLAMP, 2.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, quadruple-deck design for space-efficient wiring of multiple conductors in confined areas
  • Angled conductor entry and CAGE CLAMP actuation streamline operation
Technical specifications
Filter Property Value
Pin number 24 pole
Grid 5.08 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5.08/10.16/15.24
Rated current 18 A
Rated voltage 320 V
Width 31.48 mm
Height 48.2 mm
Depth 37.5 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes