738-129 | WAGO
PCB terminal, 116 pole, pitch 5 mm, AWG 28-12, 18 A, cage clamp, gray, 738-129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.0323 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
68.03 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0323 €
5 pcs.
65.3191 €
10 pcs.
62.0466 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 738-129, WAGO
Quadruple-deck PCB terminal block, 2.5 mm², Pin spacing 5 mm, 116-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
- Custom marking for all termination levels
- Angled conductor entry and CAGE CLAMP actuation streamline operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 116 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Rated current | 18 A | |
| Rated voltage | 320 V | |
| Width | 146 mm | |
| Height | 48.2 mm | |
| Depth | 37.5 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |