737-806 | WAGO
PCB terminal, 18 pole, pitch 10.16 mm, AWG 28-12, 21 A, cage clamp, orange, 737-806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5434 € *
Standard delivery time from the manufacturer is: 4 Weeks
Triple-deck PCB terminal block, 737-806, Wago
Three-terminal terminal strip 3 solder pins in row 6x3-pole Spacing 10.16 mm / 0.4 in orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 18 pole | |
| Grid | 10.16 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 10.16/15.24 | |
| Rated current | 21 A | |
| Rated voltage | 1 kV | |
| Width | 56.8 mm | |
| Height | 44 mm | |
| Depth | 31 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |