737-203 | WAGO
PCB terminal, 9 pole, pitch 5 mm, AWG 28-12, 21 A, cage clamp, gray, 737-203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.117 € *
Standard delivery time from the manufacturer is: 4 Weeks
Triple-deck PCB terminal block, 737-203, Wago
Three-level terminal strip solder pins for floor 2 offset by 1/2 pitch 3x3-pole grid dimension 5 mm / 0.197 in gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5/10/15 | |
| Rated current | 21 A | |
| Rated voltage | 320 V | |
| Width | 16 mm | |
| Height | 44 mm | |
| Depth | 31 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |