736-506 | WAGO

PCB terminal, 12 pole, pitch 7.5 mm, AWG 28-12, 21 A, cage clamp, gray, 736-506

Order No.: 43P2062
EAN: 4044918914581
MPN:
736-506
Series: 736
736-506 WAGO PCB Terminal Blocks Image 1
736-506 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6521 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6521 €

PCB terminal, 736-506, WAGO

Double-deck PCB terminal block, 2.5 mm², pin spacing: 7.5 mm, 12-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated cage clamp connection
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 12 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/15
Rated current 21 A
Rated voltage 630 V
Width 43.5 mm
Height 30.5 mm
Depth 21 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes