736-506/000-004 | WAGO
PCB terminal, 12 pole, pitch 7.5 mm, AWG 28-12, 21 A, cage clamp, black, 736-506/000-004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 736-506/000-004, WAGO
Double-deck PCB terminal block, 2.5 mm², Pin spacing 7.5 mm, 12-pole, CAGE CLAMP, 2.50 mm², black.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
- Custom marking for all termination levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Rated current | 21 A | |
| Rated voltage | 320 V | |
| Width | 43.5 mm | |
| Height | 30.5 mm | |
| Depth | 21 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |