735-303 | WAGO
PCB terminal, 3 pole, pitch 5 mm, AWG 20-16, 10 A, push-in, gray, 735-303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 735-303, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 3-pole, PUSH WIRE, 1.50 mm², gray.
Features
- Compact PCB terminal blocks with push-buttons and PUSH WIRE connection
- Top-of-unit, push-button actuation and conductor termination save space on the PCB
- Push-in termination of solid conductors
- Terminal blocks can be arranged side-by-side without loss of poles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Rated current | 10 A | |
| Rated voltage | 320 V | |
| Width | 15 mm | |
| Height | 19.4 mm | |
| Depth | 10.8 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |