735-127 | WAGO
PCB terminal, 7 pole, pitch 3.81 mm, AWG 20-16, 10 A, push-in, orange, 735-127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 735-127, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 3.81 mm, 7-pole, push wire, 1.50 mm², orange.
Features
- Compact PCB terminal blocks with push-buttons and push wire connection
- Top-of-unit, push-button actuation and conductor termination save space on the PCB
- Push-in termination of solid conductors
- Terminal blocks can be arranged side-by-side without loss of poles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 3.81 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact distance | RM 3.81/5 | |
| Rated current | 10 A | |
| Rated voltage | 320 V | |
| Width | 26.67 mm | |
| Height | 21.9 mm | |
| Depth | 10.8 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |