2716-257 | WAGO
PCB terminal, 7 pole, pitch 15 mm, AWG 16-6, 76 A, cage clamp, gray, 2716-257
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2796 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 2716-257, WAGO
PCB terminal block, lever, 16 mm², pin spacing: 15 mm, 7-pole, CAGE CLAMP, 16.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Four solder pins per contact point for high mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 15 mm | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 16-6 | |
| Contact distance | RM 15/12.5 | |
| Rated current | 76 A | |
| Rated voltage | 1 kV | |
| Width | 101.5 mm | |
| Height | 33.3 mm | |
| Depth | 30 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |