2706-308 | WAGO
PCB terminal, 8 pole, pitch 12.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8163 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
10 pcs.
11.7929 €
50 pcs.
10.7338 €
100 pcs.
9.6509 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2706-308, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 12.5 mm, 8-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Two solder pins per contact point for high mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 12.5 mm | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20-10 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 95 mm | |
| Height | 30 mm | |
| Depth | 26 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |