2706-262 | WAGO
PCB terminal, 12 pole, pitch 10 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5164 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.52 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5164 €
10 pcs.
17.0408 €
50 pcs.
15.5057 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2706-262, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 10 mm, 12-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Two solder pins per contact point for high mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20-10 | |
| Contact distance | RM 10/12.5 | |
| Rated current | 41 A | |
| Rated voltage | 1 kV | |
| Width | 117.5 mm | |
| Height | 30 mm | |
| Depth | 30 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |