2706-205 | WAGO

PCB terminal, 5 pole, pitch 10 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-205

Order No.: 44P0069
EAN: 4050821093251
MPN:
2706-205
Series: 2706
2706-205 WAGO PCB Terminal Blocks Image 1
2706-205 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
6.9377 €
50 pcs.
6.3189 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 2706-205, WAGO

PCB terminal block, lever, 6 mm², pin spacing: 10 mm, 5-pole, CAGE CLAMP, 6.00 mm², gray.

Features

  • High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
  • Tool-free termination – fingers open/close levers
  • Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
  • Two solder pins per contact point for high mechanical stability
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 10 mm
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20-10
Contact distance RM 10/12.5
Rated current 41 A
Rated voltage 1 kV
Width 45 mm
Height 30 mm
Depth 26 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes