2706-112 | WAGO
PCB terminal, 12 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8623 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8623 €
10 pcs.
15.5176 €
50 pcs.
14.1134 €
100 pcs.
12.7092 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2706-112, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 12-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- High-current PCB terminal strips with lever-actuated CAGE CLAMP connection
- Tool-free termination – fingers open/close levers
- Several clamping units can be held open simultaneously – convenient for terminating multi-core cables
- Two solder pins per contact point for high mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20-10 | |
| Contact distance | RM 7.5/12.5 | |
| Rated current | 41 A | |
| Rated voltage | 630 V | |
| Width | 90 mm | |
| Height | 30 mm | |
| Depth | 26 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |