2636-3356 | WAGO
PCB terminal, 6 pole, pitch 15 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2636-3356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.063 € *
Standard delivery time from the manufacturer is: On Request
PCB terminal block, 2636-3356, WAGO
PCB terminal block, 16 mm², Pin spacing 15 mm, 6-pole, Push-in cage clamp, 16.00 mm², gray.
Features
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 15 mm | |
| Cable cross-section | 0.75-16 mm² | |
| AWG cross-section | AWG 18-4 | |
| Rated current | 76 A | |
| Rated voltage | 1 kV | |
| Width | 86.6 mm | |
| Height | 35.3 mm | |
| Depth | 24.8 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |