2636-3101 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2636-3101

Order No.: 43P9802
EAN: 4055143625470
MPN:
2636-3101
Series: 2636
2636-3101 WAGO PCB Terminal Blocks Image 1
2636-3101 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2844 €

PCB terminal, 2636-3101, WAGO

PCB terminal block, 16 mm², pin spacing: 10 mm, 1-pole, push-in cage clamp, 16.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.75-16 mm²
AWG cross-section AWG 18-4
Contact distance RM 10/15
Rated current 76 A
Rated voltage 1 kV
Width 11.6 mm
Height 35.3 mm
Depth 24.8 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15