2636-1111/020-000 | WAGO
PCB terminal, 11 pole, pitch 10 mm, AWG 18-4, 76 A, push-in cage clamp, gray, 2636-1111/020-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2732 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB terminal, 2636-1111/020-000, WAGO
PCB terminal block, 16 mm², pin spacing: 10 mm, 11-pole, push-in cage clamp, 16.00 mm², gray.
Features
- PCB terminal strips with push-in cage clamp connection
- Push-in termination of solid and ferruled conductors
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.75-16 mm² | |
| AWG cross-section | AWG 18-4 | |
| Contact distance | RM 10/15 | |
| Rated current | 76 A | |
| Rated voltage | 1 kV | |
| Width | 111.6 mm | |
| Height | 32.6 mm | |
| Depth | 29.1 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |