2626-3452 | WAGO
PCB terminal, 2 pole, pitch 15 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-3452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB terminal block, 2626-3452, WAGO
PCB terminal block, 6 mm², Pin spacing 15 mm, 2-pole, Push-in cage clamp, 6.00 mm², gray.
Features
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 15 mm | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24-8 | |
| Rated current | 48 A | |
| Rated voltage | 1 kV | |
| Width | 16.8 mm | |
| Height | 28.2 mm | |
| Depth | 18.5 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |