2626-1109/020-000 | WAGO

PCB terminal, 9 pole, pitch 7.5 mm, AWG 24-8, 48 A, push-in cage clamp, gray, 2626-1109/020-000

Order No.: 43P9773
EAN: 4055143587211
MPN:
2626-1109/020-000
Series: 2626
2626-1109/020-000 WAGO PCB Terminal Blocks Image 1
2626-1109/020-000 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.7929 €

PCB terminal, 2626-1109/020-000, WAGO

PCB terminal block, 6 mm², pin spacing: 7.5 mm, 9-pole, push-in cage clamp, 6.00 mm², gray.

Features

  • PCB terminal strips with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 7.5 mm
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24-8
Contact distance RM 7.5/13.2
Rated current 48 A
Rated voltage 1 kV
Width 69.3 mm
Height 23.6 mm
Depth 24.2 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes