2624-3106 | WAGO

PCB terminal, 6 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, gray, 2624-3106

Order No.: 09H3548
EAN: 4055143578783
MPN:
2624-3106
Series: 2624
2624-3106 WAGO PCB Terminal Blocks Image 1
2624-3106 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0341 €

PCB terminal, 2624-3106, WAGO

PCB terminal block, 4 mm², pin spacing: 5 mm, 6-pole, push-in cage clamp, 4.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 5 mm
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24-10
Contact distance RM 5/8.2
Rated current 41 A
Rated voltage 400 V
Width 31.5 mm
Height 20.3 mm
Depth 15.4 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes