2624-3104 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, gray, 2624-3104

Order No.: 09H3544
EAN: 4055143578769
MPN:
2624-3104
Series: 2624
2624-3104 WAGO PCB Terminal Blocks Image 1
2624-3104 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Available: 70 pcs.
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4391 €
50 pcs.
3.1297 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 2624-3104, WAGO

PCB terminal block, 4 mm², pin spacing: 5 mm, 4-pole, push-in cage clamp, 4.00 mm², gray.

Features

  • PCB terminal blocks with push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Ideal for panel feedthrough applications via operation parallel to conductor entry
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24-10
Contact distance RM 5/8.2
Rated current 41 A
Rated voltage 400 V
Width 21.5 mm
Height 20.3 mm
Depth 15.4 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes