2624-3103/000-006 | WAGO
PCB terminal, 3 pole, pitch 5 mm, AWG 24-10, 41 A, push-in cage clamp, blue, 2624-3103/000-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 3 Weeks
PCB terminal block, 2624-3103/000-006, WAGO
PCB terminal block, 4 mm², Pin spacing 5 mm, 3-pole, Push-in cage clamp, 4,00 mm², blue.
Features
- Ideal for panel feedthrough applications via operation parallel to conductor entry
- Testing can be performed both parallel and perpendicular to conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Rated current | 41 A | |
| Rated voltage | 400 V | |
| Width | 16.5 mm | |
| Height | 20.3 mm | |
| Depth | 15.4 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |